Renesas Electronics TB-S5D3 Target Board Kit MCU Development Kit YSTBS5D3E10
- RS Stock No.:
- 183-3588
- Mfr. Part No.:
- YSTBS5D3E10
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 unit)*
£29.82
(exc. VAT)
£35.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £29.82 |
| 5 - 9 | £29.05 |
| 10 + | £28.33 |
*price indicative
- RS Stock No.:
- 183-3588
- Mfr. Part No.:
- YSTBS5D3E10
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Development Kit | |
| Kit Name | TB-S5D3 Target Board Kit | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | Intel | |
| Processor Part Number | S3A1 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Development Kit | ||
Kit Name TB-S5D3 Target Board Kit | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name Intel | ||
Processor Part Number S3A1 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- CN
Renesas Electronics MCU Development Module
The Renesas Electronics MCU Development module integrates multiple series of software and pin-compatible Arm-based 32-bit cores. The controllers share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. It ensures accelerated code development with the tightly integrated and qualified Synergy Software Package (SSP). It has advanced security and encryption functions that enable secure data communications and storage with support for industry-standard algorithms such as AES128/256.
Features and Benefits:
• Debugging and programming with J-Link
• High-performance Arm Cortex M4 core running up to 120MHz
• Human Machine Interface (HMI) functionality with a capacitive touch sensing unit and user pushbuttons
• Measure real-time power consumption
• Operate from high precision on-board crystals or lower precision internal clock
• Safety features include hardware diagnostics, memory protection and watchdog timeout
• System status and test functionality indicators with the help of programmable LEDs or capacitive and mechanical buttons
• USB and Pmod connector enabling rapid prototyping with plug-in modules
• View, step through and debug code with e2 studio ISDE from Renesas or IAR embedded workbench for Renesas Synergy
• High-performance Arm Cortex M4 core running up to 120MHz
• Human Machine Interface (HMI) functionality with a capacitive touch sensing unit and user pushbuttons
• Measure real-time power consumption
• Operate from high precision on-board crystals or lower precision internal clock
• Safety features include hardware diagnostics, memory protection and watchdog timeout
• System status and test functionality indicators with the help of programmable LEDs or capacitive and mechanical buttons
• USB and Pmod connector enabling rapid prototyping with plug-in modules
• View, step through and debug code with e2 studio ISDE from Renesas or IAR embedded workbench for Renesas Synergy
Applications:
• Electronics laboratories
• Embedded systems
• Embedded systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Related links
- Infineon XMC1200 Boot Kit MCU Development Kit KITXMC12BOOT001TOBO1
- Infineon XMC1300 Boot Kit MCU Development Kit KITXMC13BOOT001TOBO1
- Parallax Inc BASIC Stamp Activity Kit MCU Development Kit 90005
- Texas Instruments MSP430FR5994 LaunchPad Development Kit 16 Bit MCU Development Kit MSP-EXP430FR5994
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1368
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367
- Renesas Electronics RL78/L12 (R5F10RLCAFB) Target Board Low Power MCU Target Board QB-R5F10RLC-TB
- Texas Instruments MSP430FR2476 LaunchPad Development Kit 16 Bit MCU Evaluation Board LP-MSP430FR2476